


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Gain Bandwidth Product | 1.5GHz | |
| Slew Rate | 400V/us | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 920pV/√Hz@1MHz | |
| Quiescent Current | 16mA | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -2.5V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6624MF/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Gain Bandwidth Product | 1.5GHz | |
| Slew Rate | 400V/us | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 920pV/√Hz@1MHz | |
| Quiescent Current | 16mA | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -2.5V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6624MF/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6624MF/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6624MF/NOPB Datasheet (PDF)
The LMH6624MF/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.