SMBJ5386C/TR13
Extended
* Images are for reference only
SMBJ5386C/TR13
Attributes
Value
Manufacturer
MFR.Part #
SMBJ5386C/TR13
JLCPCB Part #
C7316966
Package
SMBJ(DO-214AA)
Description
-65℃~+150℃ 1 Independent 180V 430Ω 500nA@130V 5W ±2% SMBJ(DO-214AA) Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageSMBJ(DO-214AA)
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Tolerance±2%
Impedance(Zzt)430Ω
Zener Voltage(Nom)180V
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)500nA@130V