Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYSGK02506BRSR
MYSGK02506BRSR - 1
MYSGK02506BRSR - 2
MYSGK02506BRSR - 3
Extended1/3
* Images are for reference only
MYSGK02506BRSR
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYSGK02506BRSR
JLCPCB Part #
C7316942
Package
SMD,16.3x14.7mm
Description
-40℃~+85℃ 1 13.5V~42V 14.7mm 150W 16.3mm 22mA 3.8kHz 50mVp-p 5V~25V 6A 7.5mm 98% Short Circuit Protection SMD,16.3x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD,16.3x14.7mm
Operating Temperature-40℃~+85℃
Output Current(Max)6A
Output Power150W
Number of Outputs1
Conversion Efficiency98%
Length14.7mm
Voltage - Supply13.5V~42V
Frequency3.8kHz
Height7.5mm
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Width16.3mm
Output Voltage5V~25V
Quiescent Supply Current22mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYSGK02506BRSR
MYSGK02506BRSR

* Images are for reference only

MYSGK02506BRSR

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYSGK02506BRSR
JLCPCB Part #
C7316942
Package
SMD,16.3x14.7mm
Description
-40℃~+85℃ 1 13.5V~42V 14.7mm 150W 16.3mm 22mA 3.8kHz 50mVp-p 5V~25V 6A 7.5mm 98% Short Circuit Protection SMD,16.3x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYSGK02506BRSR

* Images are for reference only

MYSGK02506BRSR
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYSGK02506BRSR
JLCPCB Part #
C7316942
Package
SMD,16.3x14.7mm
Description
-40℃~+85℃ 1 13.5V~42V 14.7mm 150W 16.3mm 22mA 3.8kHz 50mVp-p 5V~25V 6A 7.5mm 98% Short Circuit Protection SMD,16.3x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYSGK02506BRSR Specifications

MYSGK02506BRSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD,16.3x14.7mm
Operating Temperature-40℃~+85℃
Output Current(Max)6A
Output Power150W
Number of Outputs1
Conversion Efficiency98%
Length14.7mm
Voltage - Supply13.5V~42V
Frequency3.8kHz
Height7.5mm
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Width16.3mm
Output Voltage5V~25V
Quiescent Supply Current22mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYSGK02506BRSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYSGK02506BRSR Documents

MYSGK02506BRSR datasheets or manufacturer documentation.

Datasheet: MYSGK02506BRSR Datasheet (PDF)

MYSGK02506BRSR Schematic Symbol & PCB Footprint

The MYSGK02506BRSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.