Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYMGM1R824ELA5RA
MYMGM1R824ELA5RA
Extended
* Images are for reference only
MYMGM1R824ELA5RA
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYMGM1R824ELA5RA
JLCPCB Part #
C7316892
Package
SMD,10.5x9mm
Description
-40℃~+105℃ 1 10.5mm 100mA 24A 30mVp-p 400kHz 5000uF 5mm 7.5V~15V 700mV~1.8V 89.2% 9mm Buck Short Circuit Protection、Overheat protection、Over Current Protection、Under Voltage Protection ±3% SMD,10.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageSMD,10.5x9mm
Output Current(Max)24A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency89.2%
FunctionStep-down type
Length10.5mm
Capacitive Load(Max)5000uF
Voltage - Supply7.5V~15V
Height5mm
Switching Frequency400kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width9mm
Output Voltage700mV~1.8V
Quiescent Supply Current100mA
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYMGM1R824ELA5RA
MYMGM1R824ELA5RA

* Images are for reference only

MYMGM1R824ELA5RA

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGM1R824ELA5RA
JLCPCB Part #
C7316892
Package
SMD,10.5x9mm
Description
-40℃~+105℃ 1 10.5mm 100mA 24A 30mVp-p 400kHz 5000uF 5mm 7.5V~15V 700mV~1.8V 89.2% 9mm Buck Short Circuit Protection、Overheat protection、Over Current Protection、Under Voltage Protection ±3% SMD,10.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGM1R824ELA5RA

* Images are for reference only

MYMGM1R824ELA5RA
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGM1R824ELA5RA
JLCPCB Part #
C7316892
Package
SMD,10.5x9mm
Description
-40℃~+105℃ 1 10.5mm 100mA 24A 30mVp-p 400kHz 5000uF 5mm 7.5V~15V 700mV~1.8V 89.2% 9mm Buck Short Circuit Protection、Overheat protection、Over Current Protection、Under Voltage Protection ±3% SMD,10.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGM1R824ELA5RA Specifications

MYMGM1R824ELA5RA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageSMD,10.5x9mm
Output Current(Max)24A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency89.2%
FunctionStep-down type
Length10.5mm
Capacitive Load(Max)5000uF
Voltage - Supply7.5V~15V
Height5mm
Switching Frequency400kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width9mm
Output Voltage700mV~1.8V
Quiescent Supply Current100mA
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYMGM1R824ELA5RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYMGM1R824ELA5RA Schematic Symbol & PCB Footprint

The MYMGM1R824ELA5RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.