Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDY0515C
NDY0515C
Extended
* Images are for reference only
NDY0515C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NDY0515C
JLCPCB Part #
C7316793
Package
-
Description
-40℃~+85℃ 1 15V 200mA 4.5V~9V 50mVp-p 73% 80kHz Plastic encapsulated type Short Circuit Protection ±1% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Conversion Efficiency73%
Output Current(Max)200mA
TypePlastic encapsulated type
Output Voltage Accuracy±1%
Voltage - Supply4.5V~9V
Operating Temperature Range-40℃~+85℃
Switching Frequency80kHz
FeaturesShort Circuit Protection
Output Voltage15V
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDY0515C
NDY0515C

* Images are for reference only

NDY0515C

Extended
Manufacturer

Murata Electronics

MFR.Part #
NDY0515C
JLCPCB Part #
C7316793
Package
-
Description
-40℃~+85℃ 1 15V 200mA 4.5V~9V 50mVp-p 73% 80kHz Plastic encapsulated type Short Circuit Protection ±1% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDY0515C

* Images are for reference only

NDY0515C
Extended
Manufacturer

Murata Electronics

MFR.Part #
NDY0515C
JLCPCB Part #
C7316793
Package
-
Description
-40℃~+85℃ 1 15V 200mA 4.5V~9V 50mVp-p 73% 80kHz Plastic encapsulated type Short Circuit Protection ±1% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDY0515C Specifications

NDY0515C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Conversion Efficiency73%
Output Current(Max)200mA
TypePlastic encapsulated type
Output Voltage Accuracy±1%
Voltage - Supply4.5V~9V
Operating Temperature Range-40℃~+85℃
Switching Frequency80kHz
FeaturesShort Circuit Protection
Output Voltage15V
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDY0515C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDY0515C Documents

NDY0515C datasheets or manufacturer documentation.

Datasheet: NDY0515C Datasheet (PDF)

NDY0515C Schematic Symbol & PCB Footprint

The NDY0515C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.