
- Manufacturer
- MFR.Part #
- SI8711AC-B-IPR
- JLCPCB Part #
- C7315996
- Package
- DIP-8
- Description
- -40℃~+125℃ 0 1 15Mbps 35kV/us 5000 DIP-8 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | DIP-8 | |
| Number of Forward Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 15Mbps | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 5000 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 35kV/us |

* Images are for reference only
SI8711AC-B-IPR
Extended- Manufacturer
- MFR.Part #
- SI8711AC-B-IPR
- JLCPCB Part #
- C7315996
- Package
- DIP-8
- Description
- -40℃~+125℃ 0 1 15Mbps 35kV/us 5000 DIP-8 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI8711AC-B-IPR
- JLCPCB Part #
- C7315996
- Package
- DIP-8
- Description
- -40℃~+125℃ 0 1 15Mbps 35kV/us 5000 DIP-8 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8711AC-B-IPR Specifications
SI8711AC-B-IPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | DIP-8 | |
| Number of Forward Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 15Mbps | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 5000 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 35kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8711AC-B-IPR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8711AC-B-IPR Documents
SI8711AC-B-IPR datasheets or manufacturer documentation.
Datasheet: SI8711AC-B-IPR Datasheet (PDF)
SI8711AC-B-IPR Schematic Symbol & PCB Footprint
The SI8711AC-B-IPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.