Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. NT3H1101W0FHKH
NT3H1101W0FHKH - 1
NT3H1101W0FHKH - 2
NT3H1101W0FHKH - 3
Extended1/3
* Images are for reference only
NT3H1101W0FHKH
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
NT3H1101W0FHKH
JLCPCB Part #
C73156
Package
XQFN-8(1.6x1.6)
Description
1.7V~3.6V 13.56MHz I2C ISO 14443 XQFN-8(1.6x1.6) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNXP Semicon
PackageXQFN-8(1.6x1.6)
agreementISO 14443
Voltage - Supply1.7V~3.6V
Frequency13.56MHz
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. NT3H1101W0FHKH
NT3H1101W0FHKH

* Images are for reference only

NT3H1101W0FHKH

Extended
Manufacturer

NXP Semicon

MFR.Part #
NT3H1101W0FHKH
JLCPCB Part #
C73156
Package
XQFN-8(1.6x1.6)
Description
1.7V~3.6V 13.56MHz I2C ISO 14443 XQFN-8(1.6x1.6) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NT3H1101W0FHKH

* Images are for reference only

NT3H1101W0FHKH
Extended
Manufacturer

NXP Semicon

MFR.Part #
NT3H1101W0FHKH
JLCPCB Part #
C73156
Package
XQFN-8(1.6x1.6)
Description
1.7V~3.6V 13.56MHz I2C ISO 14443 XQFN-8(1.6x1.6) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NT3H1101W0FHKH Specifications

NT3H1101W0FHKH technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNXP Semicon
PackageXQFN-8(1.6x1.6)
agreementISO 14443
Voltage - Supply1.7V~3.6V
Frequency13.56MHz
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT3H1101W0FHKH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NT3H1101W0FHKH Schematic Symbol & PCB Footprint

The NT3H1101W0FHKH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.