
- Manufacturer
- MFR.Part #
- SI32290-A-GM
- JLCPCB Part #
- C7313187
- Package
- QFN-68(8x8)
- Description
- -40℃~+85℃ 3.13V~3.47V 51.71mA QFN-68(8x8) Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.13V~3.47V | |
| Current - Supply | 51.71mA |

* Images are for reference only
SI32290-A-GM
Extended- Manufacturer
- MFR.Part #
- SI32290-A-GM
- JLCPCB Part #
- C7313187
- Package
- QFN-68(8x8)
- Description
- -40℃~+85℃ 3.13V~3.47V 51.71mA QFN-68(8x8) Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI32290-A-GM
- JLCPCB Part #
- C7313187
- Package
- QFN-68(8x8)
- Description
- -40℃~+85℃ 3.13V~3.47V 51.71mA QFN-68(8x8) Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI32290-A-GM Specifications
SI32290-A-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.13V~3.47V | |
| Current - Supply | 51.71mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI32290-A-GM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI32290-A-GM Documents
SI32290-A-GM datasheets or manufacturer documentation.
Datasheet: SI32290-A-GM Datasheet (PDF)
SI32290-A-GM Schematic Symbol & PCB Footprint
The SI32290-A-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.