
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 20.83A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 250W | |
| Operating Temperature range | 0℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Voltage - Input(AC) | 90VAC~132VAC、180VAC~264VAC | |
| Switching Frequency | 29kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Over-temperature protection、Fault self-recovery | |
| Output Voltage | 12V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDR250AS12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 20.83A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 250W | |
| Operating Temperature range | 0℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Voltage - Input(AC) | 90VAC~132VAC、180VAC~264VAC | |
| Switching Frequency | 29kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Over-temperature protection、Fault self-recovery | |
| Output Voltage | 12V | |
| Ripple Noise | 120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDR250AS12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDR250AS12 datasheets or manufacturer documentation.
Datasheet: SDR250AS12 Datasheet (PDF)
The SDR250AS12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.