
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-6P,3.2x3.1mm | |
| Frequency - Center | 10.7MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -20℃~+80℃ | |
| Bandwidth | 420kHz~950kHz | |
| Impedance | 330Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFECF10M7DA0001-R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-6P,3.2x3.1mm | |
| Frequency - Center | 10.7MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -20℃~+80℃ | |
| Bandwidth | 420kHz~950kHz | |
| Impedance | 330Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFECF10M7DA0001-R0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFECF10M7DA0001-R0 datasheets or manufacturer documentation.
Datasheet: SFECF10M7DA0001-R0 Datasheet (PDF)
The SFECF10M7DA0001-R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.