SCEP105H-R15
Extended
* Images are for reference only
SCEP105H-R15
Attributes
Value
Manufacturer
MFR.Part #
SCEP105H-R15
JLCPCB Part #
C7309548
Package
SMD-3P,10.4x10.4mm
Description
150nH 2.6mΩ 20A 55A ±30% SMD-3P,10.4x10.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerBel Fuse
PackageSMD-3P,10.4x10.4mm
Current - Saturation(Isat)55A
Inductance150nH
Tolerance±30%
Current Rating20A
Application GradeConsumer grade
DC Resistance(DCR)2.6mΩ