
- Manufacturer
- MFR.Part #
- SEP1WB1410DA
- JLCPCB Part #
- C7309441
- Package
- SMD3528-2P
- Description
- 2.5cd 20mA 3.2V White SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sanken Elec | |
| Package | SMD3528-2P | |
| Operating Temperature | -40℃~+110℃ | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.5cd | |
| Diode Configuration | Bidirectional | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
SEP1WB1410DA
Extended- Manufacturer
- MFR.Part #
- SEP1WB1410DA
- JLCPCB Part #
- C7309441
- Package
- SMD3528-2P
- Description
- 2.5cd 20mA 3.2V White SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SEP1WB1410DA
- JLCPCB Part #
- C7309441
- Package
- SMD3528-2P
- Description
- 2.5cd 20mA 3.2V White SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEP1WB1410DA Specifications
SEP1WB1410DA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sanken Elec | |
| Package | SMD3528-2P | |
| Operating Temperature | -40℃~+110℃ | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.5cd | |
| Diode Configuration | Bidirectional | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEP1WB1410DA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SEP1WB1410DA Documents
SEP1WB1410DA datasheets or manufacturer documentation.
Datasheet: SEP1WB1410DA Datasheet (PDF)
SEP1WB1410DA Schematic Symbol & PCB Footprint
The SEP1WB1410DA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.