
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | HLQFP-144 | |
| Clock Rate | 44.1kHz、48kHz、96kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | 汽车信号处理器 | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 3.3V | |
| communication interface | I2S、I2C、SPDIF、LSB | |
| Features | Integrated ADC interface、Low-power mode、High-speed peripheral interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAF7741HV/N129ZK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | HLQFP-144 | |
| Clock Rate | 44.1kHz、48kHz、96kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | 汽车信号处理器 | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 3.3V | |
| communication interface | I2S、I2C、SPDIF、LSB | |
| Features | Integrated ADC interface、Low-power mode、High-speed peripheral interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAF7741HV/N129ZK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SAF7741HV/N129ZK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.