
- Manufacturer
- MFR.Part #
- MTE4110N-WRC
- JLCPCB Part #
- C7307998
- Package
- TO-46-2
- Description
- -25℃~+85℃ 1.24V 1040nm 32° TO-46-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-46-2 | |
| Operating Temperature | -25℃~+85℃ | |
| Half wave width | 34nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 100mW | |
| Wavelength | 1040nm | |
| Voltage - Forward(Vf) | 1.24V |

* Images are for reference only
MTE4110N-WRC
Extended- Manufacturer
- MFR.Part #
- MTE4110N-WRC
- JLCPCB Part #
- C7307998
- Package
- TO-46-2
- Description
- -25℃~+85℃ 1.24V 1040nm 32° TO-46-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MTE4110N-WRC
- JLCPCB Part #
- C7307998
- Package
- TO-46-2
- Description
- -25℃~+85℃ 1.24V 1040nm 32° TO-46-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTE4110N-WRC Specifications
MTE4110N-WRC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-46-2 | |
| Operating Temperature | -25℃~+85℃ | |
| Half wave width | 34nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 100mW | |
| Wavelength | 1040nm | |
| Voltage - Forward(Vf) | 1.24V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE4110N-WRC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTE4110N-WRC Documents
MTE4110N-WRC datasheets or manufacturer documentation.
Datasheet: MTE4110N-WRC Datasheet (PDF)
MTE4110N-WRC Schematic Symbol & PCB Footprint
The MTE4110N-WRC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.