
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | Plugin,23x23mm | |
| Operating Temperature | -30℃~+55℃ | |
| Voltage Rating | 5V | |
| Continuous Operating Time | 10PPS | |
| Mounting Type | Through-hole type | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Length | 23mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 2.075kHz | |
| Height | 13.7mm | |
| Width | 23mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSS5THCFP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | Plugin,23x23mm | |
| Operating Temperature | -30℃~+55℃ | |
| Voltage Rating | 5V | |
| Continuous Operating Time | 10PPS | |
| Mounting Type | Through-hole type | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Length | 23mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 2.075kHz | |
| Height | 13.7mm | |
| Width | 23mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSS5THCFP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MSS5THCFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.