Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSS5EMCSP
MSS5EMCSP
Extended
* Images are for reference only
MSS5EMCSP
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
MSS5EMCSP
JLCPCB Part #
C7307772
Package
Plugin,23x23mm
Description
-30℃~+55℃ 13.7mm 2.075kHz 23mm 23mm 4.5V~5.5V 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,23x23mm
Operating Temperature-30℃~+55℃
Voltage Rating5V
Continuous Operating Time1PPS
Mounting TypeThrough-hole type
Sound Pressure Level(SPL)85dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Length23mm
Voltage - Supply4.5V~5.5V
Frequency2.075kHz
Height13.7mm
Width23mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSS5EMCSP
MSS5EMCSP

* Images are for reference only

MSS5EMCSP

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSS5EMCSP
JLCPCB Part #
C7307772
Package
Plugin,23x23mm
Description
-30℃~+55℃ 13.7mm 2.075kHz 23mm 23mm 4.5V~5.5V 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSS5EMCSP

* Images are for reference only

MSS5EMCSP
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSS5EMCSP
JLCPCB Part #
C7307772
Package
Plugin,23x23mm
Description
-30℃~+55℃ 13.7mm 2.075kHz 23mm 23mm 4.5V~5.5V 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSS5EMCSP Specifications

MSS5EMCSP technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,23x23mm
Operating Temperature-30℃~+55℃
Voltage Rating5V
Continuous Operating Time1PPS
Mounting TypeThrough-hole type
Sound Pressure Level(SPL)85dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Length23mm
Voltage - Supply4.5V~5.5V
Frequency2.075kHz
Height13.7mm
Width23mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSS5EMCSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSS5EMCSP Schematic Symbol & PCB Footprint

The MSS5EMCSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.