
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -10℃~+80℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Panel Mounting | |
| Actuator/Cap Color | Red |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSPM101C104 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -10℃~+80℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Panel Mounting | |
| Actuator/Cap Color | Red |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSPM101C104. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSPM101C104 datasheets or manufacturer documentation.
Datasheet: MSPM101C104 Datasheet (PDF)
The MSPM101C104 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.