
- Manufacturer
- MFR.Part #
- MSN12AD12-MP
- JLCPCB Part #
- C7307704
- Package
- -
- Description
- 1 4.5V~16V 600mV~5.5V 94.5% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 10A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.5% | |
| Function | Step-down type | |
| Length | 8.6mm | |
| Voltage - Supply | 4.5V~16V | |
| Height | 6.5mm | |
| Switching Frequency | 1MHz | |
| Width | 7.5mm | |
| Output Voltage | 600mV~5.5V |

* Images are for reference only
MSN12AD12-MP
Extended- Manufacturer
- MFR.Part #
- MSN12AD12-MP
- JLCPCB Part #
- C7307704
- Package
- -
- Description
- 1 4.5V~16V 600mV~5.5V 94.5% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MSN12AD12-MP
- JLCPCB Part #
- C7307704
- Package
- -
- Description
- 1 4.5V~16V 600mV~5.5V 94.5% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSN12AD12-MP Specifications
MSN12AD12-MP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 10A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.5% | |
| Function | Step-down type | |
| Length | 8.6mm | |
| Voltage - Supply | 4.5V~16V | |
| Height | 6.5mm | |
| Switching Frequency | 1MHz | |
| Width | 7.5mm | |
| Output Voltage | 600mV~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSN12AD12-MP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSN12AD12-MP Documents
MSN12AD12-MP datasheets or manufacturer documentation.
Datasheet: MSN12AD12-MP Datasheet (PDF)
MSN12AD12-MP Schematic Symbol & PCB Footprint
The MSN12AD12-MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.