Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSE28MDT8
MSE28MDT8
Extended
* Images are for reference only
MSE28MDT8
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
MSE28MDT8
JLCPCB Part #
C7307587
Package
Plugin,23x23mm
Description
-40℃~+65℃ 13.6mm 20V~28V 23mm 23mm 3.85kHz 75dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,23x23mm
Operating Temperature-40℃~+65℃
Continuous Operating Time1.5PPS
Mounting TypeThrough-hole type
Sound Pressure Level(SPL)75dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Length23mm
TechnologyPiezoelectric
Voltage - Supply20V~28V
Frequency3.85kHz
Height13.6mm
Width23mm
Current Consumption50mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSE28MDT8
MSE28MDT8

* Images are for reference only

MSE28MDT8

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSE28MDT8
JLCPCB Part #
C7307587
Package
Plugin,23x23mm
Description
-40℃~+65℃ 13.6mm 20V~28V 23mm 23mm 3.85kHz 75dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSE28MDT8

* Images are for reference only

MSE28MDT8
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSE28MDT8
JLCPCB Part #
C7307587
Package
Plugin,23x23mm
Description
-40℃~+65℃ 13.6mm 20V~28V 23mm 23mm 3.85kHz 75dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSE28MDT8 Specifications

MSE28MDT8 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,23x23mm
Operating Temperature-40℃~+65℃
Continuous Operating Time1.5PPS
Mounting TypeThrough-hole type
Sound Pressure Level(SPL)75dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Length23mm
TechnologyPiezoelectric
Voltage - Supply20V~28V
Frequency3.85kHz
Height13.6mm
Width23mm
Current Consumption50mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSE28MDT8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSE28MDT8 Documents

MSE28MDT8 datasheets or manufacturer documentation.

Datasheet: MSE28MDT8 Datasheet (PDF)

MSE28MDT8 Schematic Symbol & PCB Footprint

The MSE28MDT8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.