Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSE14MWH2
MSE14MWH2
Extended
* Images are for reference only
MSE14MWH2
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
MSE14MWH2
JLCPCB Part #
C7307575
Package
Plugin,23x23mm
Description
-40℃~+65℃ 13.6mm 23mm 23mm 3.95kHz 75dB 7V~14V Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,23x23mm
Operating Temperature-40℃~+65℃
Mounting TypeThrough-hole type
Sound Pressure Level(SPL)75dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Length23mm
TechnologyPiezoelectric
Voltage - Supply7V~14V
Frequency3.95kHz
Height13.6mm
Width23mm
Current Consumption50mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSE14MWH2
MSE14MWH2

* Images are for reference only

MSE14MWH2

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSE14MWH2
JLCPCB Part #
C7307575
Package
Plugin,23x23mm
Description
-40℃~+65℃ 13.6mm 23mm 23mm 3.95kHz 75dB 7V~14V Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSE14MWH2

* Images are for reference only

MSE14MWH2
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSE14MWH2
JLCPCB Part #
C7307575
Package
Plugin,23x23mm
Description
-40℃~+65℃ 13.6mm 23mm 23mm 3.95kHz 75dB 7V~14V Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSE14MWH2 Specifications

MSE14MWH2 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,23x23mm
Operating Temperature-40℃~+65℃
Mounting TypeThrough-hole type
Sound Pressure Level(SPL)75dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Length23mm
TechnologyPiezoelectric
Voltage - Supply7V~14V
Frequency3.95kHz
Height13.6mm
Width23mm
Current Consumption50mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSE14MWH2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSE14MWH2 Documents

MSE14MWH2 datasheets or manufacturer documentation.

Datasheet: MSE14MWH2 Datasheet (PDF)

MSE14MWH2 Schematic Symbol & PCB Footprint

The MSE14MWH2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.