MSE14LWH1S
Extended
* Images are for reference only
MSE14LWH1S
Attributes
Value
MFR.Part #
MSE14LWH1S
JLCPCB Part #
C7307569
Package
Plugin,23x23mm
Description
-40℃~+65℃ 13.6mm 23mm 23mm 3.95kHz 7V~14V 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,23x23mm
Operating Temperature-40℃~+65℃
Continuous Operating Time10PPS
Mounting TypeThrough-hole type
Sound Pressure Level(SPL)85dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Length23mm
TechnologyPiezoelectric
Voltage - Supply7V~14V
Frequency3.95kHz
Height13.6mm
Width23mm
Current Consumption50mA