


- Manufacturer
- MFR.Part #
- HT16L21
- JLCPCB Part #
- C73068
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 1/3,1/2 1/4 1uA 1uA 2.4V~6V 3-Wire Serial Interface、I²C 32 Segment 32kHz 32x4 bit LQFP-44(10x10) LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Holtek Semicon | |
| Package | LQFP-44(10x10) | |
| Display Configurations(bit) | 32x4 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4 | |
| Voltage - Supply | 2.4V~6V | |
| Bias | 1/3,1/2 | |
| Quiescent Current | 1uA | |
| Frequency | 32kHz | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 1uA | |
| Interface | 3-Wire Serial Interface、I²C | |
| Display Configurations(Segment) | 32 Segment |

* Images are for reference only
HT16L21
Extended- Manufacturer
- MFR.Part #
- HT16L21
- JLCPCB Part #
- C73068
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 1/3,1/2 1/4 1uA 1uA 2.4V~6V 3-Wire Serial Interface、I²C 32 Segment 32kHz 32x4 bit LQFP-44(10x10) LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HT16L21
- JLCPCB Part #
- C73068
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 1/3,1/2 1/4 1uA 1uA 2.4V~6V 3-Wire Serial Interface、I²C 32 Segment 32kHz 32x4 bit LQFP-44(10x10) LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT16L21 Specifications
HT16L21 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Holtek Semicon | |
| Package | LQFP-44(10x10) | |
| Display Configurations(bit) | 32x4 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4 | |
| Voltage - Supply | 2.4V~6V | |
| Bias | 1/3,1/2 | |
| Quiescent Current | 1uA | |
| Frequency | 32kHz | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 1uA | |
| Interface | 3-Wire Serial Interface、I²C | |
| Display Configurations(Segment) | 32 Segment |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT16L21. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT16L21 Schematic Symbol & PCB Footprint
The HT16L21 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.