
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-22(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A、2A、3A、3A | |
| Input Voltage | 4V~16V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Power-on timing control、Adjustable soft-start、Hiccup current limiting | |
| Output Voltage | 0.55V~7V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP5470GL-0000-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-22(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A、2A、3A、3A | |
| Input Voltage | 4V~16V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Power-on timing control、Adjustable soft-start、Hiccup current limiting | |
| Output Voltage | 0.55V~7V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP5470GL-0000-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP5470GL-0000-P datasheets or manufacturer documentation.
Datasheet: MP5470GL-0000-P Datasheet (PDF)
The MP5470GL-0000-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.