RX4901CE XB A06
Extended
* Images are for reference only
RX4901CE XB A06
Attributes
Value
Manufacturer
MFR.Part #
RX4901CE XB A06
JLCPCB Part #
C7304068
Package
SMD-10P
Description
-40℃~+105℃ 1.6V~5.5V Built-in SPI Temperature compensation、Backup power management and battery charging、Battery low-voltage detection、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output SMD-10P Real Time Clocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerSeiko Epson
PackageSMD-10P
Operating Temperature-40℃~+105℃
Voltage - Supply1.6V~5.5V
crystal oscillatorBuilt-in
FeaturesTemperature compensation、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output
Current - Supply1uA
Quiescent Current(Iq)240nA
InterfaceSPI