Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XL4301E1
XL4301E1 - 1
XL4301E1 - 2
XL4301E1 - 3
XL4301E1 - 4
Extended1/4
* Images are for reference only
XL4301E1
Attributes
Value
Manufacturer
XLSEMI
MFR.Part #
XL4301E1
JLCPCB Part #
C73024
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 1.25V~38V 180kHz 2.5A 2mA 8V~40V Adjustable Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXLSEMI
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching180kHz
Output TypeAdjustable
Voltage - Supply8V~40V
Output Current2.5A
Quiescent Current2mA
FeaturesOvercurrent Protection、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.25V~38V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XL4301E1
XL4301E1

* Images are for reference only

XL4301E1

Extended
Manufacturer

XLSEMI

MFR.Part #
XL4301E1
JLCPCB Part #
C73024
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 1.25V~38V 180kHz 2.5A 2mA 8V~40V Adjustable Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL4301E1

* Images are for reference only

XL4301E1
Extended
Manufacturer

XLSEMI

MFR.Part #
XL4301E1
JLCPCB Part #
C73024
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 1.25V~38V 180kHz 2.5A 2mA 8V~40V Adjustable Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL4301E1 Specifications

XL4301E1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXLSEMI
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching180kHz
Output TypeAdjustable
Voltage - Supply8V~40V
Output Current2.5A
Quiescent Current2mA
FeaturesOvercurrent Protection、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.25V~38V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL4301E1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL4301E1 Documents

XL4301E1 datasheets or manufacturer documentation.

Datasheet: XL4301E1 Datasheet (PDF)

XL4301E1 Schematic Symbol & PCB Footprint

The XL4301E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.