
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-6P,20.8x18.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 20.57mm | |
| Width | 18.42mm | |
| Turns Ratio | 1:1:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGDT100100-SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-6P,20.8x18.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 20.57mm | |
| Width | 18.42mm | |
| Turns Ratio | 1:1:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGDT100100-SM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGDT100100-SM datasheets or manufacturer documentation.
Datasheet: MGDT100100-SM Datasheet (PDF)
The MGDT100100-SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.