MEA1D4812SC
Extended
* Images are for reference only
MEA1D4812SC
Attributes
Value
Manufacturer
MFR.Part #
MEA1D4812SC
JLCPCB Part #
C7301377
Package
-
Description
12V 1W 1kV 2 42mA 43.2V~52.8V 83% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)42mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency83%
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply43.2V~52.8V
Frequency60kHz
Height8.5mm
Width10.16mm
Output Voltage12V
Ripple Noise7mVp-p