
- Manufacturer
- MFR.Part #
- RPMGS12-20
- JLCPCB Part #
- C7299141
- Package
- -
- Description
- -40℃~+120℃ 1 12000uF 12V 15mm 18V~75V 20A 220kHz 30mA 34.04mm 36.83mm 97% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±1% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | - | |
| Output Current(Max) | 20A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+120℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 97% | |
| Type | Open type | |
| Length | 36.83mm | |
| Capacitive Load(Max) | 12000uF | |
| Voltage - Supply | 18V~75V | |
| Height | 15mm | |
| Switching Frequency | 220kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 34.04mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 30mA |

* Images are for reference only
RPMGS12-20
Extended- Manufacturer
- MFR.Part #
- RPMGS12-20
- JLCPCB Part #
- C7299141
- Package
- -
- Description
- -40℃~+120℃ 1 12000uF 12V 15mm 18V~75V 20A 220kHz 30mA 34.04mm 36.83mm 97% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±1% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RPMGS12-20
- JLCPCB Part #
- C7299141
- Package
- -
- Description
- -40℃~+120℃ 1 12000uF 12V 15mm 18V~75V 20A 220kHz 30mA 34.04mm 36.83mm 97% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±1% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPMGS12-20 Specifications
RPMGS12-20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | - | |
| Output Current(Max) | 20A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+120℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 97% | |
| Type | Open type | |
| Length | 36.83mm | |
| Capacitive Load(Max) | 12000uF | |
| Voltage - Supply | 18V~75V | |
| Height | 15mm | |
| Switching Frequency | 220kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 34.04mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 30mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPMGS12-20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPMGS12-20 Documents
RPMGS12-20 datasheets or manufacturer documentation.
Datasheet: RPMGS12-20 Datasheet (PDF)
RPMGS12-20 Schematic Symbol & PCB Footprint
The RPMGS12-20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.