
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 5A | |
| Output Power | 60W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 92.8% | |
| Capacitive Load(Max) | 6000uF | |
| Voltage - Supply | 9V~36V | |
| Frequency | 330kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 60mA | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPA60-2412SFW/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 5A | |
| Output Power | 60W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 92.8% | |
| Capacitive Load(Max) | 6000uF | |
| Voltage - Supply | 9V~36V | |
| Frequency | 330kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 60mA | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPA60-2412SFW/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPA60-2412SFW/P datasheets or manufacturer documentation.
Datasheet: RPA60-2412SFW/P Datasheet (PDF)
The RPA60-2412SFW/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.