5.0SMDJ120CA/TR13 - 1
5.0SMDJ120CA/TR13 - 2
5.0SMDJ120CA/TR13 - 3
5.0SMDJ120CA/TR13 - 4
Extended1/4
* Images are for reference only
5.0SMDJ120CA/TR13
Attributes
Value
Manufacturer
MFR.Part #
5.0SMDJ120CA/TR13
JLCPCB Part #
C729864
Package
SMC(DO-214AB)
Description
120V 133V 193V 26A 2uA 5kW Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBrightking
PackageSMC(DO-214AB)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage193V
PolarityBidirectional
Peak Pulse Current (Ipp)26A
Voltage - Breakdown133V
Reverse Stand-Off Voltage (Vrwm)120V
Reverse Leakage Current (Ir)2uA