



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Package | Plugin,D8xL8mm | |
| Impulse Discharge Current | 3kA | |
| Length | 8mm | |
| Impulse Breakdown Voltage(Vimp) | 4.2kV | |
| Voltage - DC Spark Over (Nom) | 3kV | |
| Operating Temperature Range | -40℃~+85℃ | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1.5pF | |
| Number of Poles | 2 | |
| Width | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2RK3000L-8-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Package | Plugin,D8xL8mm | |
| Impulse Discharge Current | 3kA | |
| Length | 8mm | |
| Impulse Breakdown Voltage(Vimp) | 4.2kV | |
| Voltage - DC Spark Over (Nom) | 3kV | |
| Operating Temperature Range | -40℃~+85℃ | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1.5pF | |
| Number of Poles | 2 | |
| Width | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2RK3000L-8-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2RK3000L-8-TR datasheets or manufacturer documentation.
Datasheet: 2RK3000L-8-TR Datasheet (PDF)
The 2RK3000L-8-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.