
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Laird | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.5dBi、4.8dBi | |
| Length | 36.1mm | |
| Diameter (φD) | 1.13mm | |
| Connector Type | IPEX | |
| Frequency(Center/Band) | 2.4GHz、5.5GHz | |
| Impedance | 50Ω | |
| Width | 12.1mm |

* Images are for reference only
MAF94264
Extended- Manufacturer
- MFR.Part #
- MAF94264
- JLCPCB Part #
- C7297828
- Package
- -
- Description
- 2 2.4GHz、5.5GHz 2.5dBi、4.8dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAF94264
- JLCPCB Part #
- C7297828
- Package
- -
- Description
- 2 2.4GHz、5.5GHz 2.5dBi、4.8dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAF94264 Specifications
MAF94264 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Laird | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.5dBi、4.8dBi | |
| Length | 36.1mm | |
| Diameter (φD) | 1.13mm | |
| Connector Type | IPEX | |
| Frequency(Center/Band) | 2.4GHz、5.5GHz | |
| Impedance | 50Ω | |
| Width | 12.1mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAF94264. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAF94264 Schematic Symbol & PCB Footprint
The MAF94264 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.