


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Wavelength - Dominant | 588nm | |
| Test Current | 20mA | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity | 29mcd | |
| Power(Watts) | 60mW | |
| Illumination Color | Yellow | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTL-307Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Wavelength - Dominant | 588nm | |
| Test Current | 20mA | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity | 29mcd | |
| Power(Watts) | 60mW | |
| Illumination Color | Yellow | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTL-307Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTL-307Y datasheets or manufacturer documentation.
Datasheet: LTL-307Y Datasheet (PDF)
The LTL-307Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.