
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-6(2.8x3.1) | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Top-mount | |
| Height | 1.6mm | |
| Width | 3.2mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+110℃ | |
| Luminous Intensity - B | 224mcd~710mcd | |
| Forward Voltage(Vf) - B | 2.85V | |
| Peak Wavelength - B | 455nm | |
| Forward Voltage(Vf) - G | 2.6V | |
| Dominant Wavelength - B | 465nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1590mcd~2800mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 630mcd~1120mcd | |
| Forward Voltage(Vf) - R | 25V | |
| Peak Wavelength - R | 632nm | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 528nm | |
| Diode Configuration | Standalone | |
| Dominant Wavelength - R | 626nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 523nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-6(2.8x3.1) | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Top-mount | |
| Height | 1.6mm | |
| Width | 3.2mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+110℃ | |
| Luminous Intensity - B | 224mcd~710mcd | |
| Forward Voltage(Vf) - B | 2.85V | |
| Peak Wavelength - B | 455nm | |
| Forward Voltage(Vf) - G | 2.6V | |
| Dominant Wavelength - B | 465nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1590mcd~2800mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 630mcd~1120mcd | |
| Forward Voltage(Vf) - R | 25V | |
| Peak Wavelength - R | 632nm | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 528nm | |
| Diode Configuration | Standalone | |
| Dominant Wavelength - R | 626nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 523nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z datasheets or manufacturer documentation.
The LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.