
- Manufacturer
- MFR.Part #
- LH1501BT
- JLCPCB Part #
- C7295668
- Package
- DIP-6
- Description
- DIP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Vishay Intertech | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 350V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 1ms | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 2ms | |
| Voltage - Forward(Vf) | 1.26V |

* Images are for reference only
LH1501BT
Extended- Manufacturer
- MFR.Part #
- LH1501BT
- JLCPCB Part #
- C7295668
- Package
- DIP-6
- Description
- DIP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LH1501BT
- JLCPCB Part #
- C7295668
- Package
- DIP-6
- Description
- DIP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LH1501BT Specifications
LH1501BT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Vishay Intertech | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 350V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 1ms | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 2ms | |
| Voltage - Forward(Vf) | 1.26V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LH1501BT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LH1501BT Documents
LH1501BT datasheets or manufacturer documentation.
Datasheet: LH1501BT Datasheet (PDF)
LH1501BT Schematic Symbol & PCB Footprint
The LH1501BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.