Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Button indicator light accessories
  6. LCE80PS36
LCE80PS36
Extended
* Images are for reference only
LCE80PS36
Attributes
Value
Manufacturer
XP Power
MFR.Part #
LCE80PS36
JLCPCB Part #
C7295383
Package
-
Description
-40℃~+70℃ 1 101.6mm 2.22A 240mVp-p 27.9mm 36V 50.8mm 86kHz 88.8% Open type Short Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection ±5‰ - Button indicator light accessories ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Button indicator light accessories
ManufacturerXP Power
Package-
Output Current(Max)2.22A
Conversion Efficiency88.8%
TypeOpen type
Output Voltage Accuracy±5‰
Length101.6mm
Operating Temperature Range-40℃~+70℃
Switching Frequency86kHz
Height27.9mm
FeaturesShort Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection
Width50.8mm
Output Voltage36V
Ripple Noise240mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Button indicator light accessories
  6. LCE80PS36
LCE80PS36

* Images are for reference only

LCE80PS36

Extended
Manufacturer

XP Power

MFR.Part #
LCE80PS36
JLCPCB Part #
C7295383
Package
-
Description
-40℃~+70℃ 1 101.6mm 2.22A 240mVp-p 27.9mm 36V 50.8mm 86kHz 88.8% Open type Short Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection ±5‰ - Button indicator light accessories ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCE80PS36

* Images are for reference only

LCE80PS36
Extended
Manufacturer

XP Power

MFR.Part #
LCE80PS36
JLCPCB Part #
C7295383
Package
-
Description
-40℃~+70℃ 1 101.6mm 2.22A 240mVp-p 27.9mm 36V 50.8mm 86kHz 88.8% Open type Short Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection ±5‰ - Button indicator light accessories ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCE80PS36 Specifications

LCE80PS36 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Button indicator light accessories
ManufacturerXP Power
Package-
Output Current(Max)2.22A
Conversion Efficiency88.8%
TypeOpen type
Output Voltage Accuracy±5‰
Length101.6mm
Operating Temperature Range-40℃~+70℃
Switching Frequency86kHz
Height27.9mm
FeaturesShort Circuit Protection、Overvoltage Protection、Automatic fault recovery、Overload protection
Width50.8mm
Output Voltage36V
Ripple Noise240mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCE80PS36. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCE80PS36 Documents

LCE80PS36 datasheets or manufacturer documentation.

Datasheet: LCE80PS36 Datasheet (PDF)

LCE80PS36 Schematic Symbol & PCB Footprint

The LCE80PS36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.