Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ECT818013045
ECT818013045 - 1
ECT818013045 - 2
ECT818013045 - 3
ECT818013045 - 4
Extended1/4
* Images are for reference only
ECT818013045
Attributes
Value
Manufacturer
ECT
MFR.Part #
ECT818013045
JLCPCB Part #
C729402
Package
SMD,2.7x1.1mm
Description
-40℃~+85℃ 1.1mm 1.75mm 2.7mm Spring antenna SMD,2.7x1.1mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerECT
PackageSMD,2.7x1.1mm
Antenna TypeSpring antenna
Operating Temperature-40℃~+85℃
Length2.7mm
Height1.75mm
Width1.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ECT818013045
ECT818013045

* Images are for reference only

ECT818013045

Extended
Manufacturer

ECT

MFR.Part #
ECT818013045
JLCPCB Part #
C729402
Package
SMD,2.7x1.1mm
Description
-40℃~+85℃ 1.1mm 1.75mm 2.7mm Spring antenna SMD,2.7x1.1mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECT818013045

* Images are for reference only

ECT818013045
Extended
Manufacturer

ECT

MFR.Part #
ECT818013045
JLCPCB Part #
C729402
Package
SMD,2.7x1.1mm
Description
-40℃~+85℃ 1.1mm 1.75mm 2.7mm Spring antenna SMD,2.7x1.1mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECT818013045 Specifications

ECT818013045 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerECT
PackageSMD,2.7x1.1mm
Antenna TypeSpring antenna
Operating Temperature-40℃~+85℃
Length2.7mm
Height1.75mm
Width1.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECT818013045. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECT818013045 Documents

ECT818013045 datasheets or manufacturer documentation.

Datasheet: ECT818013045 Datasheet (PDF)

ECT818013045 Schematic Symbol & PCB Footprint

The ECT818013045 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.