


- Manufacturer
- MFR.Part #
- LS115JYLGCT
- JLCPCB Part #
- C729315
- Package
- SMD,1.5x3.2mm
- Description
- -40℃~+85℃ 130° 2V、3V 518nm、591nm 522nm、590nm Common Anode Water Clear Yellow, Emerald Green SMD,1.5x3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | SMD,1.5x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 522nm、590nm | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、3V | |
| Peak Wavelength | 518nm、591nm |

* Images are for reference only
LS115JYLGCT
Extended- Manufacturer
- MFR.Part #
- LS115JYLGCT
- JLCPCB Part #
- C729315
- Package
- SMD,1.5x3.2mm
- Description
- -40℃~+85℃ 130° 2V、3V 518nm、591nm 522nm、590nm Common Anode Water Clear Yellow, Emerald Green SMD,1.5x3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LS115JYLGCT
- JLCPCB Part #
- C729315
- Package
- SMD,1.5x3.2mm
- Description
- -40℃~+85℃ 130° 2V、3V 518nm、591nm 522nm、590nm Common Anode Water Clear Yellow, Emerald Green SMD,1.5x3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LS115JYLGCT Specifications
LS115JYLGCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | SMD,1.5x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 522nm、590nm | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、3V | |
| Peak Wavelength | 518nm、591nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS115JYLGCT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LS115JYLGCT Documents
LS115JYLGCT datasheets or manufacturer documentation.
Datasheet: LS115JYLGCT Datasheet (PDF)
LS115JYLGCT Schematic Symbol & PCB Footprint
The LS115JYLGCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.