
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2.7V~5.5V | |
| Features | Overcurrent Protection、Power-on timing control | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN5T568S-E4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2.7V~5.5V | |
| Features | Overcurrent Protection、Power-on timing control | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN5T568S-E4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN5T568S-E4 datasheets or manufacturer documentation.
Datasheet: RN5T568S-E4 Datasheet (PDF)
The RN5T568S-E4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.