
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.4A、0.4A、3.6A、3.6A、3.6A、10A | |
| Input Voltage | 5.1V~36V | |
| Features | EMI optimization (spread spectrum)、Frequency synchronization、Operating status indication、Power-on timing control | |
| Output Voltage | 0.8V~1.8V、0.8V~1.8V、1V~3.3V、1.1V~5V、1.1V~5V、3.3V~5V、5V~5.74V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33VR5500V1ESR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.4A、0.4A、3.6A、3.6A、3.6A、10A | |
| Input Voltage | 5.1V~36V | |
| Features | EMI optimization (spread spectrum)、Frequency synchronization、Operating status indication、Power-on timing control | |
| Output Voltage | 0.8V~1.8V、0.8V~1.8V、1V~3.3V、1.1V~5V、1.1V~5V、3.3V~5V、5V~5.74V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33VR5500V1ESR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33VR5500V1ESR2 datasheets or manufacturer documentation.
Datasheet: MC33VR5500V1ESR2 Datasheet (PDF)
The MC33VR5500V1ESR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.