Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MC34844AEPR2
MC34844AEPR2 - 1
MC34844AEPR2 - 2
MC34844AEPR2 - 3
Extended1/3
* Images are for reference only
MC34844AEPR2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC34844AEPR2
JLCPCB Part #
C729199
Package
QFN-32-EP(5x5)
Description
-40℃~+105℃ 10 140kHz~1.42MHz 2% 7V~28V 80mA 8V~60V Analog、PWM Boost Built-in DC-DC Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageQFN-32-EP(5x5)
Constant Current Accuracy2%
TypeDC-DC
Number of Channels10
Frequency - Switching140kHz~1.42MHz
Voltage - Input(DC)7V~28V
Output Current80mA
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage8V~60V
Operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MC34844AEPR2
MC34844AEPR2

* Images are for reference only

MC34844AEPR2

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34844AEPR2
JLCPCB Part #
C729199
Package
QFN-32-EP(5x5)
Description
-40℃~+105℃ 10 140kHz~1.42MHz 2% 7V~28V 80mA 8V~60V Analog、PWM Boost Built-in DC-DC Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34844AEPR2

* Images are for reference only

MC34844AEPR2
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34844AEPR2
JLCPCB Part #
C729199
Package
QFN-32-EP(5x5)
Description
-40℃~+105℃ 10 140kHz~1.42MHz 2% 7V~28V 80mA 8V~60V Analog、PWM Boost Built-in DC-DC Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34844AEPR2 Specifications

MC34844AEPR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageQFN-32-EP(5x5)
Constant Current Accuracy2%
TypeDC-DC
Number of Channels10
Frequency - Switching140kHz~1.42MHz
Voltage - Input(DC)7V~28V
Output Current80mA
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage8V~60V
Operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34844AEPR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC34844AEPR2 Documents

MC34844AEPR2 datasheets or manufacturer documentation.

Datasheet: MC34844AEPR2 Datasheet (PDF)

MC34844AEPR2 Schematic Symbol & PCB Footprint

The MC34844AEPR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.