
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64-EP(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.25A、5A | |
| Input Voltage | 6V~36V | |
| Features | Overcurrent Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC34SB0800AER2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64-EP(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.25A、5A | |
| Input Voltage | 6V~36V | |
| Features | Overcurrent Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34SB0800AER2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC34SB0800AER2 datasheets or manufacturer documentation.
Datasheet: MC34SB0800AER2 Datasheet (PDF)
The MC34SB0800AER2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.