
- Manufacturer
- MFR.Part #
- TJA1086GHN/0Z
- JLCPCB Part #
- C729194
- Package
- HVQFN-44(9x9)
- Description
- -40℃~+125℃ 4.75V~5.25V HVQFN-44(9x9) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-44(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Interrupt generation、Wake-up function |

* Images are for reference only
TJA1086GHN/0Z
Extended- Manufacturer
- MFR.Part #
- TJA1086GHN/0Z
- JLCPCB Part #
- C729194
- Package
- HVQFN-44(9x9)
- Description
- -40℃~+125℃ 4.75V~5.25V HVQFN-44(9x9) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TJA1086GHN/0Z
- JLCPCB Part #
- C729194
- Package
- HVQFN-44(9x9)
- Description
- -40℃~+125℃ 4.75V~5.25V HVQFN-44(9x9) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJA1086GHN/0Z Specifications
TJA1086GHN/0Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-44(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Interrupt generation、Wake-up function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJA1086GHN/0Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJA1086GHN/0Z Schematic Symbol & PCB Footprint
The TJA1086GHN/0Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.