
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | NXP Semicon | |
| Package | PQFP-44(10x10) | |
| Data Rate(Max) | 1Mbps | |
| Number of Channels | 2 | |
| Memory Size | 16Byte | |
| Voltage - Supply | 3.3V、5V | |
| Features | Timer/Counter、Internal Oscillator、With False Start Bit Detection、with Modem Control、With automatic flow control、Configurable GPIO、Low-power mode、Hardware flow control support、Internal loopback/self-test mode、Automatic error detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC28L92A1B,528 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | NXP Semicon | |
| Package | PQFP-44(10x10) | |
| Data Rate(Max) | 1Mbps | |
| Number of Channels | 2 | |
| Memory Size | 16Byte | |
| Voltage - Supply | 3.3V、5V | |
| Features | Timer/Counter、Internal Oscillator、With False Start Bit Detection、with Modem Control、With automatic flow control、Configurable GPIO、Low-power mode、Hardware flow control support、Internal loopback/self-test mode、Automatic error detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC28L92A1B,528. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SC28L92A1B,528 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.