Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JCK3024D15
JCK3024D15
Extended
* Images are for reference only
JCK3024D15
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JCK3024D15
JLCPCB Part #
C7291547
Package
DIP,50.8x25.4mm
Description
15V 18V~36V 1A 2 91% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,50.8x25.4mm
Output Current(Max)1A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+75℃
Number of Outputs2
Conversion Efficiency91%
FunctionStep-down type
TypePlastic encapsulated type
Length50.8mm
Voltage - Supply18V~36V
Capacitive Load(Max)1000uF
Switching Frequency330kHz
Height10.16mm
FeaturesOvervoltage protection、Under Voltage Protection、Automatic fault recovery
Width25.4mm
Output Voltage15V
Quiescent Supply Current50mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JCK3024D15
JCK3024D15

* Images are for reference only

JCK3024D15

Extended
Manufacturer

XP Power

MFR.Part #
JCK3024D15
JLCPCB Part #
C7291547
Package
DIP,50.8x25.4mm
Description
15V 18V~36V 1A 2 91% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCK3024D15

* Images are for reference only

JCK3024D15
Extended
Manufacturer

XP Power

MFR.Part #
JCK3024D15
JLCPCB Part #
C7291547
Package
DIP,50.8x25.4mm
Description
15V 18V~36V 1A 2 91% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCK3024D15 Specifications

JCK3024D15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,50.8x25.4mm
Output Current(Max)1A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+75℃
Number of Outputs2
Conversion Efficiency91%
FunctionStep-down type
TypePlastic encapsulated type
Length50.8mm
Voltage - Supply18V~36V
Capacitive Load(Max)1000uF
Switching Frequency330kHz
Height10.16mm
FeaturesOvervoltage protection、Under Voltage Protection、Automatic fault recovery
Width25.4mm
Output Voltage15V
Quiescent Supply Current50mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JCK3024D15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JCK3024D15 Documents

JCK3024D15 datasheets or manufacturer documentation.

Datasheet: JCK3024D15 Datasheet (PDF)

JCK3024D15 Schematic Symbol & PCB Footprint

The JCK3024D15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.