Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JCE0612D24
JCE0612D24
Extended
* Images are for reference only
JCE0612D24
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JCE0612D24
JLCPCB Part #
C7291497
Package
DIP,31.8x20.3mm
Description
125mA 2 24V 81% 9V~18V DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Output Current(Max)125mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+100℃
Number of Outputs2
FunctionBoost
Conversion Efficiency81%
TypePlastic encapsulated type
Length31.75mm
Voltage - Supply9V~18V
Capacitive Load(Max)47uF
Height10.4mm
Switching Frequency330kHz
FeaturesOvervoltage protection、Under Voltage Protection、Automatic fault recovery
Width20.32mm
Output Voltage24V
Ripple Noise100mVp-p
Quiescent Supply Current35mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JCE0612D24
JCE0612D24

* Images are for reference only

JCE0612D24

Extended
Manufacturer

XP Power

MFR.Part #
JCE0612D24
JLCPCB Part #
C7291497
Package
DIP,31.8x20.3mm
Description
125mA 2 24V 81% 9V~18V DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCE0612D24

* Images are for reference only

JCE0612D24
Extended
Manufacturer

XP Power

MFR.Part #
JCE0612D24
JLCPCB Part #
C7291497
Package
DIP,31.8x20.3mm
Description
125mA 2 24V 81% 9V~18V DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCE0612D24 Specifications

JCE0612D24 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Output Current(Max)125mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+100℃
Number of Outputs2
FunctionBoost
Conversion Efficiency81%
TypePlastic encapsulated type
Length31.75mm
Voltage - Supply9V~18V
Capacitive Load(Max)47uF
Height10.4mm
Switching Frequency330kHz
FeaturesOvervoltage protection、Under Voltage Protection、Automatic fault recovery
Width20.32mm
Output Voltage24V
Ripple Noise100mVp-p
Quiescent Supply Current35mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JCE0612D24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JCE0612D24 Documents

JCE0612D24 datasheets or manufacturer documentation.

Datasheet: JCE0612D24 Datasheet (PDF)

JCE0612D24 Schematic Symbol & PCB Footprint

The JCE0612D24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.