


- Manufacturer
- MFR.Part #
- SC16IS762IPW,128
- JLCPCB Part #
- C729142
- Package
- TSSOP-28
- Description
- -40℃~+95℃ 2 2.5V、3.3V 5Mbps 64Byte UART、I2C、SPI With automatic flow control、With IrDA Encoder/Decoder、Configurable GPIO TSSOP-28 UART ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | NXP Semicon | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+95℃ | |
| Data Rate(Max) | 5Mbps | |
| Number of Channels | 2 | |
| Memory Size | 64Byte | |
| Voltage - Supply | 2.5V、3.3V | |
| Features | With automatic flow control、With IrDA Encoder/Decoder、Configurable GPIO、Low-power mode、Hardware flow control support、Software flow control support、Internal loopback/self-test mode、Automatic RS-485 direction control、Soft reset |

* Images are for reference only
SC16IS762IPW,128
Extended- Manufacturer
- MFR.Part #
- SC16IS762IPW,128
- JLCPCB Part #
- C729142
- Package
- TSSOP-28
- Description
- -40℃~+95℃ 2 2.5V、3.3V 5Mbps 64Byte UART、I2C、SPI With automatic flow control、With IrDA Encoder/Decoder、Configurable GPIO TSSOP-28 UART ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SC16IS762IPW,128
- JLCPCB Part #
- C729142
- Package
- TSSOP-28
- Description
- -40℃~+95℃ 2 2.5V、3.3V 5Mbps 64Byte UART、I2C、SPI With automatic flow control、With IrDA Encoder/Decoder、Configurable GPIO TSSOP-28 UART ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC16IS762IPW,128 Specifications
SC16IS762IPW,128 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | NXP Semicon | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+95℃ | |
| Data Rate(Max) | 5Mbps | |
| Number of Channels | 2 | |
| Memory Size | 64Byte | |
| Voltage - Supply | 2.5V、3.3V | |
| Features | With automatic flow control、With IrDA Encoder/Decoder、Configurable GPIO、Low-power mode、Hardware flow control support、Software flow control support、Internal loopback/self-test mode、Automatic RS-485 direction control、Soft reset |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC16IS762IPW,128. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC16IS762IPW,128 Documents
SC16IS762IPW,128 datasheets or manufacturer documentation.
Datasheet: SC16IS762IPW,128 Datasheet (PDF)
SC16IS762IPW,128 Schematic Symbol & PCB Footprint
The SC16IS762IPW,128 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.