Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MC33GD3100A3EKR2
MC33GD3100A3EKR2
Extended
* Images are for reference only
MC33GD3100A3EKR2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33GD3100A3EKR2
JLCPCB Part #
C729092
Package
SOIC-32-300mil
Description
-40℃~+125℃ 1 15A 15A 3.3V Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-32-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerNXP Semicon
PackageSOIC-32-300mil
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)15A
Number of Drivers1
Load TypeIGBT、MOSFET
Voltage - Supply3.3V
FeaturesInterleaved conduction protection、Dead-time control、Overcurrent Protection
Current - Output Low(IOL)15A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MC33GD3100A3EKR2
MC33GD3100A3EKR2

* Images are for reference only

MC33GD3100A3EKR2

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33GD3100A3EKR2
JLCPCB Part #
C729092
Package
SOIC-32-300mil
Description
-40℃~+125℃ 1 15A 15A 3.3V Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-32-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33GD3100A3EKR2

* Images are for reference only

MC33GD3100A3EKR2
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33GD3100A3EKR2
JLCPCB Part #
C729092
Package
SOIC-32-300mil
Description
-40℃~+125℃ 1 15A 15A 3.3V Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-32-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33GD3100A3EKR2 Specifications

MC33GD3100A3EKR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerNXP Semicon
PackageSOIC-32-300mil
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)15A
Number of Drivers1
Load TypeIGBT、MOSFET
Voltage - Supply3.3V
FeaturesInterleaved conduction protection、Dead-time control、Overcurrent Protection
Current - Output Low(IOL)15A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33GD3100A3EKR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33GD3100A3EKR2 Documents

MC33GD3100A3EKR2 datasheets or manufacturer documentation.

Datasheet: MC33GD3100A3EKR2 Datasheet (PDF)

MC33GD3100A3EKR2 Schematic Symbol & PCB Footprint

The MC33GD3100A3EKR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.