
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-32-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 15A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Voltage - Supply | 5V | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control、Overcurrent Protection | |
| Current - Output Low(IOL) | 15A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33GD3100EK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-32-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 15A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Voltage - Supply | 5V | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control、Overcurrent Protection | |
| Current - Output Low(IOL) | 15A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33GD3100EK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33GD3100EK datasheets or manufacturer documentation.
Datasheet: MC33GD3100EK Datasheet (PDF)
The MC33GD3100EK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.