Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MCZ33996EKR2
MCZ33996EKR2 - 1
MCZ33996EKR2 - 2
MCZ33996EKR2 - 3
Extended1/3
* Images are for reference only
MCZ33996EKR2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCZ33996EKR2
JLCPCB Part #
C729084
Package
SOIC-32-EP-300mil
Description
-40℃~+125℃ 16 2.5A 550mΩ 5V~27V Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection SOIC-32-EP-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
PackageSOIC-32-EP-300mil
TypeLow Side Switch
Number of Channels16
Voltage - Supply5V~27V
Operating Temperature --40℃~+125℃
Maximum Continuous Current2.5A
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)550mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MCZ33996EKR2
MCZ33996EKR2

* Images are for reference only

MCZ33996EKR2

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCZ33996EKR2
JLCPCB Part #
C729084
Package
SOIC-32-EP-300mil
Description
-40℃~+125℃ 16 2.5A 550mΩ 5V~27V Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection SOIC-32-EP-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCZ33996EKR2

* Images are for reference only

MCZ33996EKR2
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCZ33996EKR2
JLCPCB Part #
C729084
Package
SOIC-32-EP-300mil
Description
-40℃~+125℃ 16 2.5A 550mΩ 5V~27V Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection SOIC-32-EP-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCZ33996EKR2 Specifications

MCZ33996EKR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
PackageSOIC-32-EP-300mil
TypeLow Side Switch
Number of Channels16
Voltage - Supply5V~27V
Operating Temperature --40℃~+125℃
Maximum Continuous Current2.5A
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)550mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCZ33996EKR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCZ33996EKR2 Documents

MCZ33996EKR2 datasheets or manufacturer documentation.

Datasheet: MCZ33996EKR2 Datasheet (PDF)

MCZ33996EKR2 Schematic Symbol & PCB Footprint

The MCZ33996EKR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.